- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 210-1-08-003
210-1-08-003
CNC Tech
IC Socket - Pitch 0.100" - 8Pos - 0.3" (7.62mm) Row Spacing - Pin Length 10mm - Machined Contacts - Clip 10Au - Pin Tin 200Au
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket - Pitch 0.100" - 8Pos - 0.3" (7.62mm) Row Spacing - Pin Length 10mm - Machined Contacts - Clip 10Au - Pin Tin 200Au
Search Keywords: 210108003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:210-1-08-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
60
20 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,500
$0.5980
3,000
$0.3680
4,500
$0.2913
6,000 +
$0.2855
Click for Quote
Log in
to unlock special pricing